LM4702CTA, Stereo HiFi 200V Driver w

PartNumber: LM4702CTA
Ном. номер: 8079331929
Производитель: Texas Instruments
LM4702CTA, Stereo HiFi 200V Driver w
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 240 × = 2 240

Описание

Audio Power Amplifiers, Dual & Multiple
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments

Полупроводники / Усилители и компараторы / Аудиоусилители: ИС /
Texas Instruments LM4702CTA Audio Amplifier, Class-AB Stereo, 15-Pin TO-220

Технические параметры

Amplifier Type
Class-AB
применение
Speaker
Dimensions
20.02 x 4.5 x 10.69mm
тип входного сигнала
Differential
Maximum Operating Temperature
+75 °C
Minimum Operating Temperature
-20 °C
Output Signal Type
Single Ended
Package Type
MLPP
Pin Count
15
Power Supply Type
Dual
Typical Dual Supply Voltage
±24 V, ±28 V
Width
4.5mm
высота
10.69mm
Length
20.02mm
Mounting Type
Through Hole
тип выхода
2 Channel Stereo

Дополнительная информация

LM4702 Audio Power Amplifier Series Stereo ...