LM4864M, Аудио усилитель 0.3Вт [SO8]

Артикул: LM4864M
Ном. номер: 9000176744
Производитель: Texas Instruments
Фото 1/3 LM4864M, Аудио усилитель 0.3Вт [SO8]
Фото 2/3 LM4864M, Аудио усилитель 0.3Вт [SO8]Фото 3/3 LM4864M, Аудио усилитель 0.3Вт [SO8]
Есть в наличии 1 шт. Отгрузка со склада в Москве 3 рабочих дня.
69 × = 69
от 40 шт. — 50 руб.
от 400 шт. — по запросу
Цена и наличие в магазинах Есть аналоги

Описание

The LM4864M is a bridged Audio Power Amplifier capable of delivering 725mW of continuous average power into an 8R load with 1% THD+N from a 5V power supply. Boomer audio power amplifier was designed specifically to provide high quality output power from a low supply voltage while requiring a minimal amount of external components. Since the LM4864 does not require output coupling capacitors, bootstrap capacitors or snubber networks, it is optimally suited for low-power portable applications. The LM4864 features an externally controlled, low power consumption shutdown mode and thermal shutdown protection. The closed loop response of the unity-gain stable LM4864 can be configured by external gain-setting resistors. The device is available in multiple package types to suit various applications.

• No output coupling capacitors, bootstrap capacitors or snubber circuits are necessary
• Thermal shutdown protection circuitry
• Unity-gain stable
• External gain configuration capability
• Green product and no Sb/Br

Дополнительная информация

Datasheet LM4864M
Типы корпусов импортных микросхем