LM5072MH-50/NOPB, LM5072MH-50 PoE & PWM Con

PartNumber: LM5072MH-50/NOPB
Ном. номер: 8026155521
Производитель: Texas Instruments
LM5072MH-50/NOPB, LM5072MH-50 PoE & PWM Con
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
520 × = 520
от 10 шт. — 310 руб.
от 20 шт. — 271 руб.

Описание

Power Over Ethernet, Texas Instruments

Power Over Ethernet (PoE)
Power over Ethernet (PoE) devices facilitate the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Полупроводники / ИС управления питанием / ШИМ контроллеры /
Texas Instruments LM5072MH-50/NOPB, PWM Controller, 8 → 15 V, 16-pin TSSOP

Технические параметры

Dimensions
5 x 4.4 x 0.9mm
Maximum Operating Temperature
+125 °C
Maximum Supply Current
3 mA
Minimum Operating Temperature
-40 °C
Package Type
TSSOP
Pin Count
16
Width
4.4mm
Minimum Operating Supply Voltage
8 V
Maximum Operating Supply Voltage
15 V
высота
0.9mm
длина
5mm
тип монтажа
Surface Mount