LM555CMX/NOPB, Одноканальный таймер, 4.5В…16В [SO8]

Артикул: LM555CMX/NOPB
Ном. номер: 9000293465
Производитель: Texas Instruments
Фото 1/3 LM555CMX/NOPB, Одноканальный таймер, 4.5В…16В [SO8]
Фото 2/3 LM555CMX/NOPB, Одноканальный таймер, 4.5В…16В [SO8]Фото 3/3 LM555CMX/NOPB, Одноканальный таймер, 4.5В…16В [SO8]
Доступно на заказ 1692 шт. Отгрузка со склада в Москве 2-3 недели.
75 × = 75
от 10 шт. — 65 руб.
от 100 шт. — 50 руб.

Описание

The LM555CMX/NOPB is a Highly Stable Timer for generating accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.

• Direct replacement for SE555/NE555
• Timing from microseconds through hours
• Operates in both astable and monostable modes
• Adjustable duty cycle
• Output can source or sink 200mA
• Output and supply TTL compatible
• Temperature stability better than 0.005% per °C
• Normally on and normally off output

Техническая документация

lm555
pdf, 1413 КБ

Дополнительная информация

Datasheet LM555CMX/NOPB
Типы корпусов импортных микросхем