LM95214CISD/NOPB, Digi Temp Sensor 3-3.6V,L

PartNumber: LM95214CISD/NOPB
Ном. номер: 8113392044
Производитель: Texas Instruments
LM95214CISD/NOPB, Digi Temp Sensor 3-3.6V,L
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
240 × = 1 200
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 180 руб.
от 50 шт. — 153.40 руб.

Описание

Remote & Local Temperature Sensors
Texas Instrument's range of remote & local temperature sensors measure their own temperature and that of one or more external devices. Examples of external devices could be thermal diodes contained within microcontrollers, microprocessors or FPGAs, or diode-connected transistors.

The remote & local temperature sensors have extra features to enhance temperature measurement such as beta compensation, series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, minimum and maximum temperature monitors, diode fault detection and a temperature alert function.

Applications that are suitable for remote & local temperature sensor usage include telecommunications and network infrastructure, thermal management within computer systems, electronic test equipment, office electronics, industrial and medical equipment and LCD/DLP®/LCOS projectors.

Temperature Control - Texas Instruments
A range of temperature sensing, monitoring, control devices and evaluation platforms from Texas Instruments.

Полупроводники / Датчики / Датчики температуры и влажности /
Texas Instruments LM95214CISD/NOPB Temperature Sensor 14-pin LLP, -40 → +140 °C

Технические параметры

точность
±1 °C, ±3.3 °C
размеры
4 x 4 x 0.8mm
высота
0.8mm
Тип интерфейса
Serial-2 Wire
длина
4mm
максимальная рабочая температура
+140 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип выхода
Digital
тип упаковки
LLP
Pin Count
14
разрешение
13 Bit
ширина
4mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
3.6 V
Sensor Function
Temperature Sensor

Дополнительная информация

Datasheet