LMC555CM/NOPB, КМОП таймер

Артикул: LMC555CM/NOPB
Ном. номер: 36054
Производитель: Texas Instruments
Фото 1/4 LMC555CM/NOPB, КМОП таймер
Фото 2/4 LMC555CM/NOPB, КМОП таймерФото 3/4 LMC555CM/NOPB, КМОП таймерФото 4/4 LMC555CM/NOPB, КМОП таймер
Есть в наличии более 500 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
45 × = 45
от 50 шт. — 37 руб.
от 500 шт. — 35 руб.
Цена и наличие в магазинах

Описание

The LMC555CM/NOPB is a low-power 555 Timer for generating accurate time delays and oscillation. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.

• Reduced supply current spikes during output transitions
• Extremely low reset, trigger and threshold currents
• Excellent temperature stability
• Pin-for-pin compatible with 555 series of timers
• <1mW Typical power dissipation at 5V supply

Техническая документация

LMC555 CMOS Timer
pdf, 767 КБ

Дополнительная информация

Datasheet LMC555CM/NOPB
Типы корпусов импортных микросхем