LMP90100MH/NOPB, ANALOGUE FRONT END, 24BIT SENSOR, HTSSOP

PartNumber: LMP90100MH/NOPB
Ном. номер: 8044333905
Производитель: Texas Instruments
LMP90100MH/NOPB, ANALOGUE FRONT END ...
Доступно на заказ 116 шт. Отгрузка со склада в Москве 7 недель.
890 × = 890
от 10 шт. — 652 руб.
от 100 шт. — 612 руб.

Описание

The LMP90100MH/NOPB is a highly integrated, 24-bit Sensor Analog Front End. The device features a precision, 24-bit sigma-delta analog-to-digital converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path. The background calibration feature essentially eliminates gain and offset errors across temperature and time, providing measurement accuracy without sacrificing speed and power consumption.

• True continuous background calibration at all gains
• In-place system calibration using expected value programming
• Low-noise programmable gain
• Continuous background open/short and out of range sensor diagnostics
• 8 Output data rates (ODR) with single-cycle settling
• 2 Matched excitation current sources from 100 to 1000µA
• 4-DIFF/7-SE Inputs
• 7 General purpose input/output pins
• Chopper-stabilized buffer for low offset
• SPI 4/3-wire with CRC data link error detection
• 50 to 60Hz Line rejection at ODR <=13.42></=13.42>
• Independent gain and ODR selection per channel
• Supported by WEBENCH® sensor AFE designer
• Automatic channel sequencer

Полупроводники - Микросхемы\Специальные Функции
Код: 2496272

Технические параметры

Функция Микросхемы
Аналоговое Устройство Front End
Минимальное Напряжение Питания
2.85В
Максимальное Напряжение Питания
5.5В
Тип Корпуса ИС
HTSSOP
Количество Выводов
28вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов