LMR23630AQDDAQ1, Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER 4V to 36V, 3A Synchronous Step-Dow

LMR23630AQDDAQ1, Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER 4V to 36V, 3A Synchronous Step-Dow
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
от 5 шт.1 550 руб.
Добавить в корзину 1 шт. на сумму 1 840 руб.
Номенклатурный номер: 9001216587
Артикул: LMR23630AQDDAQ1
Бренд: Texas Instruments

Описание

NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 150
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 1 V to 28 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 75 uA
Series: LMR23630-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 400 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем