LMV932DMR2G, Operational Amplifiers - Op Amps Dual 1.8V RRIO Op Amp

LMV932DMR2G, Operational Amplifiers - Op Amps Dual 1.8V RRIO Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.109 руб.
от 500 шт.95.64 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005369682
Артикул: LMV932DMR2G

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
LMV93x Low-Voltage Op Amps ON Semiconductor LMV931 Single and LMV932 Dual CMOS Low-Voltage Op-Amps can operate on single-sided power supplies (1.8V to 5.0V) with rail-to-rail input and output swing. Both ON Semiconductor devices come in small state-of-the-art packages and require very low quiescent current, making them ideal for battery-operated, portable applications, such as notebook computers and hand-held instruments. Rail-to-Rail operation provides improved signal-to-noise performance plus the small packages allow for closer placement to signal sources, reducing noise pickup. LMV931 is offered in a space saving SC70-5 package while LMV932 is offered in a Micro8 package. These small packages are beneficial for crowded PCBs. Learn More

Технические параметры

Amplifier Type: Operational Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 60 nV/sqrt Hz
Factory Pack Quantity: 4000
GBP - Gain Bandwidth Product: 1.4 MHz
Ib - Input Bias Current: 1 nA
Input Type: Rail-to-Rail
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 190 uA
Operating Supply Voltage: 1.8 V to 5 V
Output Current per Channel: 80 mA
Package / Case: Micro-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 350 mV/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: CMOS
Voltage Gain dB: 90 dB
Vos - Input Offset Voltage: 7.5 mV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 567 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем