Добавить к сравнению Сравнить ()

LMZ23608EVAL/NOPB, Evaluation Board for Simple Switcher DC to DC Buck Converter, Capable of DriVing 10A Load

PartNumber: LMZ23608EVAL/NOPB
Ном. номер: 8051014326
Производитель: Texas Instruments
LMZ23608EVAL/NOPB, Evaluation Board for ...
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 300 × = 4 300

Описание

The LMZ23608EVAL/NOPB is an evaluation board for LMZ23608, a simple switcher power module which can be easy to use DC to DC solution capable of driving up to a 10A load. The LMZ23608 is available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ23608 can accept an input voltage rail between 6V and 36V. The device can deliver an adjustable and highly accurate output voltage as low as 0.8V and as high as 6V. The control structure is constant frequency PWM. The control loop operates well with low ESR output capacitors such as ceramics. The precision enable input allows for programmable UVLO of the input supply. The external soft start capacitor facilitates a controlled and adjustable start up rise time of the output.

• Integrated shielded inductor
• Simple PCB layout
• Flexible start up sequencing using external soft start capacitor and precision enable
• Frequency synchronisation input (650kHz to 950kHz)
• Protection against inrush currents and faults such as input UVLO and output short circuit
• High efficiency reduces system heat generation
• 40W maximum total power output
• Up to 8A output current
• Efficiency up to 92%
• Low output voltage ripple

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Управления Питанием\Комплекты Разработчика Управления Питанием - DC / DC
Код: 2379212

Технические параметры

Содержимое Комплекта
Evaluation Board LMZ23608 Simple Switcher
Производитель Чипа
Texas Instruments
Номер Ядра Чипа
LMZ23608
Подтип Приложения
Понижающий DC / DC Преобразователь
Тип Приложения Набора
Управление Питанием

Дополнительная информация

Datasheet LMZ23608EVAL/NOPB