LMZ35003RKGT, 2.5A DC-DC Module 2.5V-15

PartNumber: LMZ35003RKGT
Ном. номер: 8010497213
Производитель: Texas Instruments
LMZ35003RKGT, 2.5A DC-DC Module 2.5V-15
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 410 × = 1 410
от 10 шт. — 1 010 руб.

Описание

LMZ-3 Series SIMPLE SWITCHER® Power Modules
High power density modules for applications requiring a small footprint and ease-of-use. The LMZ-3 Series Power modules integrate a DC/DC converter, a shielded inductor, and a few passive components in a QFN package.

Complete Integrated Power Solution Allows Small Footprint, Low-Profile Design
Input Voltage up to 50V (LMZ350xx), 40V (LMZ340xx), 14.5V (LMZ315xx), 6V (LMZ306xx)
Output Current up to 30A (LMZ3xx30), 10A (LMZ3xx10), 6A (LMZ3xx06), 2A (LMZ3xx02)
Efficiency greater than 95%
Only 3 external components required for high performance
Adjustable Switching Frequency
Synchronizes to an External Clock
Adjustable Slow-Start
Power Good Output
Over-Current and Over-Temperature Protection

SIMPLE SWITCHER® Power Modules, Texas Instruments Power Modules, Texas Instruments
Supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage, testing to meet extreme conditions or simply a standard feature set, the family of SIMPLE SWITCHER power modules provides an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Технические параметры

размеры
11.15 x 9.15 x 2.85mm
высота
2.85mm
длина
11.15mm
регулирование в линии
±0.1 %
регулирование нагрузки
±0.4 %
максимальное входное напряжение
50 V
максимальная рабочая температура
+85 °C
Minimum Input Voltage
7 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Adjustable
тип упаковки
BQFN
Pin Count
41
Switching Regulator
Yes
ширина
9.15mm
максимальный выходной ток
2.5A
Maximum Output Voltage
15 V
максимальная частота переключения
1.2 MHz
Regulator Function
Buck Controller
Minimum Output Voltage
2.5 V

Дополнительная информация

LMZ35003, 2.5A SIMPLE SWITCHER Power Module with 7V-50V Input in QFN Package Data Sheet LMZ35003RKGT