LMZ7-SW40, LED,Neutral-white 12V

PartNumber: LMZ7-SW40
Ном. номер: 8055930674
Производитель: Lumileds
LMZ7-SW40, LED,Neutral-white 12V
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
640 × = 1 280
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 480 руб.
от 40 шт. — 422 руб.

Описание

Lumileds LUXEON MZ Series LEDs
The LUXEON MZ series of LEDs, from Lumileds, offer a combination of brightness, uniformity and luminance enabling precision light control. As illumination grade LEDs, the LUXEON MZ series are designed to enable indoor, outdoor and industrial applications with all of the features of LUXEON M series. The smaller apparent source size of the LUXEON MZ allows for a tighter beam control and higher punch with an exceptional lm/W performance. The LUXEON MZ LEDs deliver high efficacy and high flux density from a uniform source with tight correlated color temperature control. With its common footprint, the LUXEON MZ offers increased flexibility when used in combination with LUXEON M. The LUXEON MZ is suitable for applications such as downlights, high bay, low bay, lamps, outdoor and spotlights.

Visible Light LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,Neutral-white 12V

Технические параметры

Цветовая температура
3985K
Световой поток
918 lm
Количество контактов
2
Количество светодиодов
4
Прямое напряжение
11.7 V
LED Colours
White
Размеры
4.2 x 4 x 0.59мм
Форма линзы
Square
Тип монтажа
Surface Mount
Серия
LUXEON MZ
Угол обзора
120 °

Дополнительная информация

Guide to LUXEON LEDs
Datasheet