Добавить к сравнению Сравнить ()

LNK304DN, AC/DC Off-Line Switcher IC, Buck-Boost, Flyback, 85-265 VAC, 66 kHz, 170 mA output, 80 mW, SOIC-8

PartNumber: LNK304DN
Ном. номер: 8002859033
Производитель: Power Integrations
LNK304DN, AC/DC Off-Line Switcher IC, Buck-Boost, Flyback, 85-265 VAC, 66 kHz, 170 mA output, 80 mW, SOIC-8
Доступно на заказ 6479 шт. Отгрузка со склада в Москве 2-3 недели.
88 × = 88
от 10 шт. — 66 руб.
от 100 шт. — 52 руб.

Описание

The LNK304DN is a LinkSwitch-TN lowest component count, energy-efficient off-line Switcher, specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost.

• Lowest Component Count Buck Converter Solution
• Fully integrated Auto-restart for Short-circuit and open loop fault protection saves component costs
• 66kHz Operation with accurate current limit, allows low cost Off-the-shelf 1mH Inductor
• Tight Tolerances and Negligible Temperature Variation
• High Breakdown Voltage of 700V Provides Excellent Input Surge Withstand
• Frequency Jittering Dramatically Reduces EMI (~10dB)
• High Thermal Shutdown Temperature (+135°C Minimum)
• Much Higher Performance Over Discrete Buck and Passive Solutions
• Supports Buck, Buck-boost and Flyback Topologies
• System Level Thermal Overload, Output Short-circuit and Open Control Loop Protection
• Excellent Line and Load Regulation Even with Typical Configuration
• High Bandwidth Provides Fast Turn-on with No Overshoot
• Current Limit Operation Rejects Line Ripple
• Universal Input Voltage Range (85 to 265VAC)
• Built-in Current Limit and Hysteretic Thermal Protection
• Higher Efficiency than Passive Solutions
• Higher Power Factor than Capacitor-fed Solutions
• Entirely Manufacturable in SMD
• EcoSmart™ - Extremely Energy Efficient
• Consumes typically 50/80mW in self-powered buck topology at 115/230VAC input with no-load

Полупроводники - Микросхемы\Микросхемы Управления Питанием\AC - DC Преобразователи

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
150°C
Класс Мощности
80мВт
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Трубка/Тюбик
Минимальное Входное Напряжение AC
85В
Максимальное Входное Напряжение AC
265В
Топология (Общая Схема Соединений)
Понижающий, Понижающий-Повышающий, Обратноходовой
Стиль Корпуса Преобразователя AC / DC
SOIC

Дополнительная информация

Datasheet LNK304DN