LNK3604P, AC/DC Converter, Flyback, 85V to 265V AC In, 6.1W, DIP-8
см. техническую документацию
Описание
LinkSwitch™-XT2 energy efficient, low power off-line switcher IC with integrated system level protection incorporates a 725V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. No-load consumption is <100mW without bias winding at 265VAC input (<10mW with bias winding). Easily meets all global energy efficiency regulations Applications includes flyback converters, supplies for appliances, industrial systems and metering.
• Output power of 9.2W at 230VAC ±15% and 6.1W at 85-265VAC (peak or open frame)
• Easy to design, features superior to linear/RCC, EcoSmart™ extremely energy efficient
• Lowest component count switcher solution, selectable device current limit
• Fully integrated auto-restart for short-circuit and open-loop protection
• Optional self-biased supply, frequency jittering greatly reduces EMI
• Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
• Output overvoltage protection, input overvoltage line and hysteretic overtemperature protection
• Extended creepage between DRAIN pin and all other pins improves field reliability
• Extremely low component count enhances reliability, allows single-sided PCB
• ON/OFF control provides constant efficiency to very light loads
Технические параметры
Класс Мощности | 6.1Вт |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | LinkSwitch-XT2 Series |
Максимальная Рабочая Температура | 150°C |
Максимальное Входное Напряжение AC | 265В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение AC | 85В |
Стиль Корпуса Преобразователя AC / DC | DIP |
Топология (Общая Схема Соединений) | Обратноходовой |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 5.058 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.