LNK584DG-TL, AC/DC CONV, FLYBACK, 3W, 150DEG C
см. техническую документацию
Описание
LinkZero™-AX combines extremely low standby/power-down energy use with the industry's lowest component count standby supply solution. Below 3mW at 230VAC in power-down (PD) mode meets IEC 62301 definition of zero power consumption and is immeasurable on most power meters. LinkZero-AX is set into power-down mode using an external signal to pull the FEEDBACK pin high for 2.5ms. Such an external signal can be generated by a system micro controller or infrared controller. In power-down mode the BYPASS pin remains regulated allowing the LinkZero-AX to be woken up with a reset pulse to pull the BYPASS pin below a reset threshold (1.5V). Ultra low system consumption is therefore achieved without needing to disconnect the input voltage with a relay. Typically used in ultra low consumption isolated or non-isolated standby and auxiliary supplies.
• 3W (open frame) at 230VAC ±15% and 3W (open frame) at 85-265VAC output power
• Zero standby consumption integrated off-line switcher, low system cost with zero standby consumption
• EcoSmart™ energy efficient, suitable for low-cost clampless design
• Simple system configuration yields zero consumption standby/power-down with user controlled wake-up
• Very tight IC parameter tolerances improves system manufacturing yield
• Frequency jittering reduces EMI filter cost
• Hysteretic thermal shutdown protection, automatic recovery reduces field returns
• Simple ON/OFF control, no loop compensation needed
• Easily meets all global energy efficiency regulations with no added components
• Standby/power-down consumption less than 3mW at 325VDC input
Технические параметры
Класс Мощности | 3Вт |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | LinkZero-AX Series |
Максимальная Рабочая Температура | 150°C |
Максимальное Входное Напряжение AC | 265В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение AC | 85В |
Стиль Корпуса Преобразователя AC / DC | SOIC |
Топология (Общая Схема Соединений) | Обратноходовой |
Вес, г | 0.001 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.