LNK6775K, AC/DC Converter 31W eSOP-

PartNumber: LNK6775K
Ном. номер: 8064930183
Производитель: Power Integrations
LNK6775K, AC/DC Converter 31W eSOP-
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.
от 15 шт. — 120 руб.
от 25 шт. — 91.20 руб.

Описание

LinkSwitch-HP series Offline AC-DC Converters
The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
∙ eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
∙ eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
∙ eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink

AC-DC Converters, Power Integrations

Полупроводники / ИС управления питанием / AC-DC преобразователи /
Power Integrations LNK6775K, AC-DC Converter, 12 V dc, 11-Pin, eSOP-12B

Технические параметры

Новинки
только новые товары

Дополнительная информация

LinkSwitch-HP Family Off-Line Switchers