LNR2C103MSE, Capacitor 160V 10000uF Sc

PartNumber: LNR2C103MSE
Ном. номер: 8024017349
Производитель: Nichicon Corp.
LNR2C103MSE, Capacitor 160V 10000uF Sc
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 640 × = 3 640

Описание

Nichicon NR Series
Nichicon NR Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor that offers a wide operating temperature range, rated capacitance range of 1000 to 2200000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NR series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Технические параметры

диаметр
63.5mm
Terminal Type
Screw Terminal
высота
100mm
Package/Case
JIS C 5101-1
Lifetime
5000h
ток утечки
3.79 mA
Dimensions
63.5 x 100mm
последовательный
NR
Ripple Current
9.1Arms
технология
Electrolytic
емкость
10000µF
Tolerance Minus
-20%
шаг (размещение) выводов
12.7mm
строительство
Metal Can
допуск
±20%
напряжение
160 V
Minimum Operating Temperature
-25°C
Tolerance Plus
+20%
Maximum Operating Temperature
+85°C

Дополнительная информация

Datasheet LNR2C103MSE