LOW PROFILE KNOB 0.75IN, Low profile control knob

PartNumber: LOW PROFILE KNOB 0.75IN
Ном. номер: 8098493090
Производитель: Set Products
LOW PROFILE KNOB 0.75IN, Low profile control knob
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
270 × = 1 350
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 210 руб.
от 250 шт. — 166 руб.

Описание

Low Profile Low Profile Potentiometer Knob
These RS Brand low-profile potentiometer knobs are suitable for a 6.35mm shaft. With Brass bushings and a high-quality plastic casing, these potentiometer knobs are durable and practical. With a range of compatible knob skirts available, they are ideal for a variety of applications and environments.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.



Blank surface Collet knobs

A professional kit for construction of many different special buttons with clear colour markings.

Технические параметры

цвет корпуса
Black
для использования с
6.35mm Shafts
диаметр ручки
21.1mm
высота ручки
11mm
тип ручки
Low profile
размер вала
6.35mm