LP T67F-P1R2-35, LED,Osram,LP

PartNumber: LP T67F-P1R2-35
Ном. номер: 8065837356
Производитель: Osram
LP T67F-P1R2-35, LED,Osram,LP
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
34 × = 850
Количество товаров должно быть кратно 25 шт.
от 250 шт. — 23 руб.

Описание

Osram TOPLED Series of LEDs - Single Colour OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osram's first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

Dimensions
3.4 x 3 x 2.1mm
Forward Voltage
1.9 → 2.5 V
Mounting Type
Surface Mount
светопоток
150 → 480 mlm
Интенсивность свечения
45 → 180 mcd
Dominant Wavelength
562 nm
Package Type
PLCC 2
LED Colours
Green
Viewing Angle
120 °
LED Material
InGaAlP Thin Flim
Number of LEDs
1
цвет линз
Clear
число выводов
2
последовательный
TOPLED
Lens Shape
Square

Дополнительная информация

LED Designation System LP T67F-P1R2-35
TOPLED Series LP T67F LED Data Sheet LP T67F-P1R2-35