LP2954IM/NOPB, Стабилизатор с малым падением напряжения, регулируемый, -20В до 30В (Vin), 470мВ, 1.23В до 29В/250мА

PartNumber: LP2954IM/NOPB
Ном. номер: 8053619541
Производитель: Texas Instruments
LP2954IM/NOPB, Стабилизатор с малым падением напряжения, регулируемый, -20В до 30В (Vin), 470мВ, 1.23В до 29В/250мА
Доступно на заказ 455 шт. Отгрузка со склада в Москве 2-3 недели.
120 × = 120
от 10 шт. — 111 руб.
от 25 шт. — 94 руб.

Описание

The LP2954IM/NOPB is a 5V Micropower low-dropout Voltage Regulator with very low quiescent current (90µA typical at 1mA load) and very low dropout voltage (typically 60mV at light loads and 470mV at 250mA load current). The quiescent current increases only slightly at dropout (120µA typical), which prolongs battery life. The LP2954 with a fixed 5V output is available. Reverse battery protection is provided. The tight line and load regulation (0.04% typical), as well as very low output temperature coefficient make the voltage regulator well suited for use as a low-power voltage reference. Output accuracy is ensured at both room temperature and over the entire operating temperature range.

• Extremely low quiescent current
• Low dropout voltage
• Reverse battery protection
• Extremely tight line and load regulation
• Very low temperature coefficient
• Current and thermal limiting
• Adjustable version adds error flag to warn of output drop and a logic-controlled shutdown
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Стабилизаторы Напряжения

Дополнительная информация

Datasheet LP2954IM/NOPB