LP2985-50DBVR, LDO регулятор напряжения, 5В, 150мА [SOT23-5]

Артикул: LP2985-50DBVR
Ном. номер: 9000135457
Производитель: Texas Instruments
Фото 1/3 LP2985-50DBVR, LDO регулятор напряжения, 5В, 150мА [SOT23-5]
Фото 2/3 LP2985-50DBVR, LDO регулятор напряжения, 5В, 150мА [SOT23-5]Фото 3/3 LP2985-50DBVR, LDO регулятор напряжения, 5В, 150мА [SOT23-5]
Есть в наличии более 300 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
16 × = 16
от 100 шт. — 13 руб.
от 1000 шт. — по запросу
Цена и наличие в магазинах

Описание

The LP2985-50DBVR is a 5V fixed output low-noise low-dropout (LDO) Linear Regulator with an output tolerance of 1.5% and is capable of delivering 150mA continuous load current. Standard regulator features such as overcurrent and overtemperature protection are included. A PNP pass element allows a typical dropout of 280mV at 150mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators.

• Low quiescent current - 850µA at full load at 150mA
• 0.01µA Shutdown current
• Low noise - 30µVrms with 10nF bypass capacitor
• Stable with low-ESR capacitors including ceramic
• Overcurrent and thermal protection
• High peak-current capability
• ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)

Техническая документация

Дополнительная информация

Datasheet LP2985-50DBVR
Типы корпусов импортных микросхем