LP2985AIM5-2.5/NOPB, Микромощный LDO регулятор напряжения, 2.5В, 150мА [SOT23-5]

Артикул: LP2985AIM5-2.5/NOPB
Ном. номер: 2408106381
Производитель: Texas Instruments
Фото 1/3 LP2985AIM5-2.5/NOPB, Микромощный LDO регулятор напряжения, 2.5В, 150мА [SOT23-5]
Фото 2/3 LP2985AIM5-2.5/NOPB, Микромощный LDO регулятор напряжения, 2.5В, 150мА [SOT23-5]Фото 3/3 LP2985AIM5-2.5/NOPB, Микромощный LDO регулятор напряжения, 2.5В, 150мА [SOT23-5]
Есть в наличии 27 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
31 × = 31
от 50 шт. — 28 руб.
от 500 шт. — по запросу
Цена и наличие в магазинах

Описание

The LP2985AIM5-2.5 is a Micropower 150mA low-noise Ultra-low Dropout Regulator. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985 delivers unequalled performance for all battery-powered designs. The regulator provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. This regulator is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mR. This voltage regulator is available with fixed output voltage of 2.5V.

• Ultra low-dropout voltage
• Ensured 150mA output current
• Requires minimum external components
• Stable with low-ESR output capacitor
• <1µA Quiescent current when shutdown
• Low ground pin current at all loads
• 1% A Grade output voltage accuracy
• High peak current capability
• Over-temperature and over-current protection
• Custom voltages available

Техническая документация

Дополнительная информация

Datasheet LP2985AIM5-2.5/NOPB
LP2985, Micropower 150mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages Designed for Use with Very Low ESR Output Ca LP2985AIM5-2.5/NOPB
Типы корпусов импортных микросхем