LPC-100-1400, LED Driver Constant Curre

PartNumber: LPC-100-1400
Ном. номер: 8105872971
Производитель: Mean Well Enterprises
LPC-100-1400, LED Driver Constant Curre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 010 × = 5 010
или
купить в 1 клик

Описание

Mean Well 100W IP67 Constant Current LED Driver LPC-100 Series
The Mean Well LPC-100 is a series of high efficiency constant current LED Power supplies. This LED drivers feature universal AC input full range. The LPC-100 possesses up to 90% high efficiency and is cooled by free air convection from -40 to +80°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.

Constant current design
Universal AC input/full range
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability

TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well LPC-100-1400, Constant Current LED Driver 100.8W 36 → 72V 1.4A

Технические параметры

применение
LED Lighting, Moving Sign
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
100.8W
операция (работа)
Constant Current
выходной ток
1.4A
выходное напряжение
36 → 72V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC
Новинки
только новые товары

Дополнительная информация

LPC-100 Series Data Sheet