LPC11E12FBD48/201, Микроконтроллер 32 бита, ARM Cortex-M0, 50 МГц, 16 КБ, 6 КБ, 48 вывод(-ов), LQFP

PartNumber: LPC11E12FBD48/201
Ном. номер: 8096247536
Производитель: NXP Semiconductor
LPC11E12FBD48/201, Микроконтроллер 32 бита ...
Доступно на заказ 262 шт. Отгрузка со склада в Москве 2-4 недели.
520 × = 520
от 15 шт. — 300 руб.
от 50 шт. — 222.60 руб.


The LPC11E12FBD48/201 is a 32-bit Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 50MHz. The device incorporates 16kB internal flash, 6kB internal RAM, 1kB EEPROM, four general-purpose counters/timers, 8-channel 10-bit A/D converter with sample rates of up to 400ksps and 40 general-purpose I/O pins. This device also features peripherals like one RS-485/EIA-485 USART with support for synchronous mode and smart card interface and one inter-integrated circuit (I2C).

• ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
• Non-maskable interrupt (NMI) input selectable from several input sources
• System tick timer
• 16KB Boot ROM including 32-bit integer divide routines and power profiles
• In-system programming (ISP) and In-application programming (IAP)
• Standard JTAG test interface for BSDL
• Serial wire debug
• Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
• Two GPIO grouped interrupt modules
• High-current source output driver (20mA) on one pin
• High-current sink driver (20mA) on true open-drain pins
• Programmable windowed watchdog timer (WWDT)
• 10-bit ADC with input multiplexing among eight pins
• Two SSP controllers with FIFO and multi-protocol capabilities
• Crystal oscillator with an operating range of 1MHz to 25MHz
• 12MHz High-frequency Internal RC oscillator (IRC)
• Internal low-power, low-frequency watchdog oscillator (WDO)
• PLL allows CPU operation up to the maximum CPU rate
• Clock output function with divider
• Integrated PMU (power management unit)

Полупроводники - Микросхемы\Микроконтроллеры - MCU
Код: 2115644

Технические параметры

ARM Cortex-M0
Скорость ЦПУ
Размер Памяти
Размер Памяти RAM
Количество Выводов
Стиль Корпуса Микроконтроллера
Количество I/O
Тип Встроенного Интерфейса
Минимальное Напряжение Питания
Максимальное Напряжение Питания
Линия Продукции
LPC1100 ARM Cortex-M0+ Microcontrollers

Дополнительная информация

Datasheet LPC11E12FBD48/201