Добавить к сравнению Сравнить ()

LPC11U34FBD48/421, Микроконтроллер 32 бита, ARM Cortex-M0, 50 МГц, 48 КБ, 10 КБ, 48 вывод(-ов), LQFP

PartNumber: LPC11U34FBD48/421
Ном. номер: 8038072526
Производитель: NXP Semiconductor
LPC11U34FBD48/421, Микроконтроллер 32 бита, ARM Cortex-M0, 50 МГц, 48 КБ, 10 КБ, 48 вывод(-ов), LQFP
Доступно на заказ 312 шт. Отгрузка со склада в Москве 2-3 недели.
280 × = 280
от 15 шт. — 246 руб.
от 50 шт. — 224 руб.

Описание

The LPC11U34FBD48/421 is a 32-bit Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 50MHz. The device incorporates 40kB internal flash, 10kB internal RAM, 4kB EEPROM, two SSP interfaces, four general purpose counters/timers, 8-channel 10-bit A/D converter with sample rates of up to 400ksps, full speed USB 2.0 device and 40 general-purpose I/O pins. This device also features peripherals like one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, one inter-integrated circuit (I2C) and two serial peripheral interface (SPI) modules. It is offering low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

• ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
• Non-maskable interrupt (NMI) input selectable from several input sources
• System tick timer
• In-system programming (ISP) and In-application programming (IAP)
• ROM-based USB drivers. flash updates via USB supported
• ROM-based 32-bit integer division routines
• Standard JTAG (Joint test action group) test interface for BSDL
• Serial wire debug
• Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
• High-current source output driver (20mA) on one pin
• High-current sink driver (20mA) on true open-drain pins
• Programmable windowed watchdog timer (WWDT)
• USB 2.0 Full-speed device controller
• Crystal oscillator with an operating range of 1MHz to 25MHz
• 12MHz High-frequency Internal RC oscillator (IRC)
• Internal low-power, low-frequency watchdog oscillator (WDO)
• PLL allows CPU operation up to the maximum CPU rate
• Second, dedicated PLL is provided for USB
• Integrated PMU (power management unit)
• Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры

Технические параметры

Линия Продукции
LPC1100 ARM Cortex-M0+ Microcontrollers
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
1.8В
Количество Выводов
48вывод(-ов)
Упаковка
Поштучно
Количество I/O
40I/O
Скорость ЦПУ
50МГц
Стиль Корпуса Микроконтроллера
LQFP
Размер Памяти
48КБ
Тип Встроенного Интерфейса
I2C, SSP, USART, USB
Размер Памяти RAM
10КБ
Архитектура
ARM Cortex-M0

Дополнительная информация

Datasheet LPC11U34FBD48/421