Добавить к сравнению Сравнить ()

LPC1313FBD48,151, Микроконтроллер 32 бита, ARM Cortex-M3, 72 МГц, 32 КБ, 8 КБ, 48 вывод(-ов), LQFP

PartNumber: LPC1313FBD48,151
Ном. номер: 8051167322
Производитель: NXP Semiconductor
LPC1313FBD48,151, Микроконтроллер 32 бита, ARM Cortex-M3, 72 МГц, 32 КБ, 8 КБ, 48 вывод(-ов), LQFP
Доступно на заказ 46 шт. Отгрузка со склада в Москве 2-3 недели.
170 × = 170
от 25 шт. — 156 руб.

Описание

The LPC1313FBD48.151 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 32kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 42 general-purpose I/O pins.

• ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
• In-system programming (ISP) and In-application programming (IAP)
• Programmable windowed watchdog timer (WWDT)
• UART with fractional baud rate generation, modem, internal FIFO and RS-485/EIA-485 support
• SSP controller with FIFO and multi-protocol capabilities
• Four general purpose counter/timers
• Programmable watchdog timer (WDT)
• Power profiles residing in boot ROM
• System tick timer
• Serial wire debug and serial wire trace port
• High-current output driver (20mA) on one pin
• High-current sink drivers (20mA) on two I2C-bus pins in fast-mode Plus
• Integrated PMU (power management unit)
• Three reduced power modes - sleep, deep-sleep and deep power-down
• GPIO pins can be used as edge and level sensitive interrupt sources
• Clock output function with divide
• Processor wake-up from deep-sleep mode
• Brownout detect with four separate thresholds
• Power-on reset (POR)
• Integrated oscillator with an operating range of 1MHz to 25MHz

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры

Технические параметры

Линия Продукции
LPC1300 ARM Cortex-M3 Microcontrollers
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
Количество Выводов
48вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Количество I/O
42I/O
Скорость ЦПУ
72МГц
Стиль Корпуса Микроконтроллера
LQFP
Размер Памяти
32КБ
Тип Встроенного Интерфейса
I2C, SPI, UART, USB
Размер Памяти RAM
8КБ
Архитектура
ARM Cortex-M3

Дополнительная информация

Datasheet LPC1313FBD48,151