Добавить к сравнению Сравнить ()

LPC1316FBD48, Микроконтроллер 32 бита, ARM Cortex-M3, 72 МГц, 48 КБ, 8 КБ, 48 вывод(-ов), LQFP

PartNumber: LPC1316FBD48
Ном. номер: 8077215839
Производитель: NXP Semiconductor
LPC1316FBD48, Микроконтроллер 32 бита, ARM Cortex-M3, 72 МГц, 48 КБ, 8 КБ, 48 вывод(-ов), LQFP
Доступно на заказ 234 шт. Отгрузка со склада в Москве 2-3 недели.
320 × = 320
от 10 шт. — 287 руб.
от 50 шт. — 282 руб.

Описание

The LPC1316FBD48 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 48kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 40 general-purpose I/O pins.

• ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
• Non maskable interrupt (NMI) input selectable from several input sources
• System tick timer
• Standard JTAG test interface for BSDL
• Serial wire debug
• Support for ETM ARM Cortex-M3 debug time stamping
• Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
• High-current source output driver (20mA) on one pin
• High-current sink driver (20mA) on true open-drain pins
• Four general purpose counter/timers
• Programmable windowed watchdog Timer (WWDT
• Repetitive interrupt timer (RI Timer)
• Two SSP controllers with FIFO and multi-protocol capabilities
• Crystal oscillator with an operating range of 1MHz to 25MHz
• 12MHz High-frequency internal RC oscillator (IRC) trimmed to 1 % accuracy
• Internal low-power, low-frequency watchdog oscillator (WDO)
• PLL allows CPU operation up to the maximum CPU rate
• Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
• Processor wake-up from deep-sleep and power-down modes
• Processor wake-up from deep power-down mode using one special function pin

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры

Технические параметры

Линия Продукции
LPC1300 ARM Cortex-M3 Microcontrollers
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
Количество Выводов
48вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Количество I/O
40I/O
Скорость ЦПУ
72МГц
Стиль Корпуса Микроконтроллера
LQFP
Размер Памяти
48КБ
Тип Встроенного Интерфейса
I2C, SPI, UART
Размер Памяти RAM
8КБ
Архитектура
ARM Cortex-M3

Дополнительная информация

Datasheet LPC1316FBD48