Добавить к сравнению Сравнить ()

LPC1347FHN33, Микроконтроллер 32 бита, ARM Cortex-M3, 72 МГц, 64 КБ, 10 КБ, 33 вывод(-ов), HVQFN

PartNumber: LPC1347FHN33
Ном. номер: 8058812370
Производитель: NXP Semiconductor
LPC1347FHN33, Микроконтроллер 32 бита, ARM Cortex-M3, 72 МГц, 64 КБ, 10 КБ, 33 вывод(-ов), HVQFN
Доступно на заказ 451 шт. Отгрузка со склада в Москве 2-3 недели.
290 × = 290
от 10 шт. — 271 руб.
от 50 шт. — 266 руб.

Описание

The LPC1347FHN33 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 68kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 26 general-purpose I/O pins.

• ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
• Non maskable interrupt (NMI) input selectable from several input sources
• System tick timer
• Standard JTAG test interface for BSDL
• Serial wire debug
• Support for ETM ARM Cortex-M3 debug time stamping
• Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
• High-current source output driver (20mA) on one pin
• High-current sink driver (20mA) on true open-drain pins
• Four general purpose counter/timers
• Programmable windowed watchdog timer (WWDT)
• Repetitive interrupt timer (RI Timer)
• USB 2.0 Full-speed device controller with on-chip ROM-based USB driver library
• Two SSP controllers with FIFO and multi-protocol capabilities
• Crystal oscillator with an operating range of 1MHz to 25MHz
• 12MHz High-frequency internal RC oscillator (IRC) trimmed to 1 % accuracy
• Internal low-power, low-frequency watchdog oscillator (WDO)
• PLL allows CPU operation up to the maximum CPU rate
• Second, dedicated PLL is provided for USB
• Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры

Технические параметры

Линия Продукции
LPC1300 ARM Cortex-M3 Microcontrollers
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
Количество Выводов
33вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Поштучно
Количество I/O
26I/O
Скорость ЦПУ
72МГц
Стиль Корпуса Микроконтроллера
HVQFN
Размер Памяти
64КБ
Тип Встроенного Интерфейса
I2C, SPI, UART, USB
Размер Памяти RAM
10КБ
Архитектура
ARM Cortex-M3

Дополнительная информация

Datasheet LPC1347FHN33