LPC1758FBD80,551, MCU 32Bit ARM Cortex M3 5

PartNumber: LPC1758FBD80,551
Ном. номер: 8118826696
Производитель: NXP Semiconductor
LPC1758FBD80,551, MCU 32Bit ARM Cortex M3 5
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 130 × = 1 130
от 5 шт. — 950 руб.

Описание

ARM Cortex-M3 Microcontrollers, NXP
The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, IS, Fast-mode Plus (Fm+) IC, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.

ARM Cortex Microcontrollers, NXP

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
NXP LPC1758FBD80,551 32bit ARM Cortex M3 Microcontroller, 100MHz, 512 kB Flash, 80-pin LQFP

Технические параметры

Data Bus Width
32Bit
Device Core
ARM Cortex M3
размеры
12.1 x 12.1 x 1.5mm
Family Name
LPC17
высота
1.5mm
Instruction Set Architecture
RISC
длина
12.1mm
Maximum Frequency
100MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
4
тип упаковки
LQFP
Pin Count
80
Program Memory Size
512 kB
Program Memory Type
Flash
RAM Size
64 KB
Typical Operating Supply Voltage
3.3 V
ширина
12.1mm
Number of Ethernet Channels
1
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of CAN Channels
2
Number of PWM Units
2
ADC Resolution
12bit
ADC Channels
6
Number of USART Channels
0
Pulse Width Modulation
1(Motor Control), 6(General Purpose)
Timers
4 x 32 bit
Number of I2C Channels
2
Number of SPI Channels
3
PWM Channels
7
Number of UART Channels
4
Timer Resolution
16 bit, 32 bit
Number of ADC Units
1
ADCs
6 x 12 bit

Дополнительная информация

Datasheet