LPC1769FBD100,551, Микроконтроллер 32 бита, ARM Cortex-M3, 120 МГц, 512 КБ, 64 КБ, 100 вывод(-ов), LQFP

PartNumber: LPC1769FBD100,551
Ном. номер: 8119596906
Производитель: NXP Semiconductor
LPC1769FBD100,551, Микроконтроллер 32 бита ...
Доступно на заказ 826 шт. Отгрузка со склада в Москве 6 недель.
920 × = 920
от 10 шт. — 761 руб.
от 50 шт. — 703 руб.

Описание

The LPC1769FBD100.551 is a Cortex-M3 Microcontroller featuring a high level of integration and low power consumption at frequencies of 120MHz. Features include 512kb of flash memory, 64kb of data memory, Ethernet MAC, USB device/host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I²C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power real-time clock with separate battery supply and up to 70 general purpose I/O pins. The LPC1769 is pin-compatible to the 100-pin LPC2368 ARM7 MCU.

• ARM Cortex-M3 Processor, Running at frequency of up to 120MHz, Built-in NVIC
• Up to 512kb On-chip Flash Programming Memory, up to 64kb On-chip SRAM
• In-system Programming (ISP) and In-application Programming (IAP)
• Eight Channel General Purpose DMA Controller (GPDMA)
• Ethernet MAC with RMII Interface and Dedicated DMA Controller
• USB 2.0 Full-speed Device/Host/OTG Controller
• Four UARTs with Fractional Baud Rate Generation, Internal FIFO and DMA Support
• CAN 2.0B Controller with Two Channels
• SPI Controller with Synchronous, Serial, Full Duplex Communication
• Two SSP Controllers with FIFO and Multi-protocol Capabilities
• Three Enhanced I²C Bus Interfaces
• I2S (Inter-IC Sound) Interface
• 70 General Purpose I/O (GPIO) Pins with Configurable Pull-up/Down Resistors
• 12-bit/8-channel Analogue/Digital Converter (ADC) with Conversion Rates up to 200kHz
• 10-bit Digital/Analogue Converter (DAC) with Dedicated Conversion Timer and DMA
• Four General Purpose Timers/Counters
• One Motor Control PWM with Support for Three-phase Motor Control
• Quadrature Encoder Interface that can Monitor One External Quadrature Encoder
• One Standard PWM/Timer Block with External Count Input
• Low-power RTC with a Separate Power Domain and Dedicated Oscillator

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2072199

Технические параметры

Архитектура
ARM Cortex-M3
Скорость ЦПУ
120МГц
Размер Памяти
512КБ
Размер Памяти RAM
64КБ
Количество Выводов
100вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
70I/O
Тип Встроенного Интерфейса
CAN, I2C, SPI, UART, USB
Минимальное Напряжение Питания
2.4В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
LPC1700 ARM Cortex-M3 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet LPC1769FBD100,551