LPC1788FBD144,551, 32bit ARM Cortex M3 Microcontroller, LPC178x/7x, 120MHz, 512 kB Flash, 144-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 900 руб.
Добавить в корзину 1 шт.
на сумму 3 900 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
LPC1788FBD144,551, 32bit ARM Cortex M3 Microcontroller, LPC178x/7x, 120MHz, 512 kB Flash, 144-Pin LQFP
The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.Технические параметры
ADCs | 8x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | LPC178x/7x |
Instruction Set Architecture | RISC |
Maximum Frequency | 120MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 5 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 144 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 4 kB, 96 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 1 x Device, 1 x Host, 1 x OTG |
Width | 20.1mm |
ADC Channels | 8 |
ADC Resolution (bit) | 12 |
Automotive | Yes |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
ECCN (US) | EAR99 |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 1 |
Interface Type | CAN/Ethernet/I2C/I2S/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Expanded Memory Size | 1GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 165 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
PPAP | Yes |
Programmability | Yes |
PWM | 2 |
SPI | 0 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 5 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | NXP Semiconductors |
Core: | ARM Cortex M3 |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 96 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 4 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | CAN, Ethernet, I2C, UART, USB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 109 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Part # Aliases: | 935292637551 |
Processor Series: | LPC178x |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.4 V |
Tradename: | LPC |
Watchdog Timers: | Watchdog Timer |
Вес, г | 12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары