LPC1788FBD208,551, Микроконтроллер 32 бита, ARM Cortex-M3, 120 МГц, 512 КБ, 96 КБ, 208 вывод(-ов), LQFP

PartNumber: LPC1788FBD208,551
Ном. номер: 8114487738
Производитель: NXP Semiconductor
LPC1788FBD208,551, Микроконтроллер 32 бита ...
Доступно на заказ 264 шт. Отгрузка со склада в Москве 7 недель.
780 × = 780
от 10 шт. — 749 руб.
от 25 шт. — 735 руб.

Описание

The LPC1788FBD208.551 is a Cortex-M3 Microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 120MHz. Features include 512kB of flash memory, 96kB of data memory, Ethernet, USB 2.0 host/OTG/device, 8-channel DMA controller, 5 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I²C, I²S, 8-channel 12-bit ADC, 10-bit DAC, QEI, LCD controller, SD/MMC interface, motor control PWM, 4 general purpose timers, 6-output general purpose PWM, ultra-low power real-time clock with separate battery supply and up to 165 general purpose I/O pins. The ARM Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration.

• Functional replacement for LPC23xx and 24xx family devices
• ARM Cortex-M3 processor, running at frequencies of up to 120MHz
• ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
• Multilayer AHB matrix interconnect provides a separate bus for each AHB master
• Split APB bus allows for higher throughput
• Cortex-M3 system tick timer, including an external clock input option
• Standard JTAG test/debug interface, serial wire debug and serial WireTrace port
• Emulation trace module supports real-time trace
• Boundary scan for simplified board testing
• Non-maskable Interrupt (NMI) input
• In-system programming (ISP) and in-application programming (IAP) capabilities
• LCD controller, supporting both STN and TFT displays
• External memory controller (EMC)
• Eight channel general purpose DMA controller (GPDMA)
• Ethernet MAC with MII/RMII interface and associated DMA controller
• I2S (Inter-IC Sound) interface for digital audio input or output
• CAN controller with two channels
• SD/MMC memory card interface
• Up to 165 general purpose I/O (GPIO) pins
• Two external interrupt inputs configurable as edge/level sensitive

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2072205

Технические параметры

Архитектура
ARM Cortex-M3
Скорость ЦПУ
120МГц
Размер Памяти
512КБ
Размер Памяти RAM
96КБ
Количество Выводов
208вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
165I/O
Тип Встроенного Интерфейса
CAN, I2C, SPI, SSP, USB, UART
Минимальное Напряжение Питания
2.4В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
LPC1700 ARM Cortex-M3 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet LPC1788FBD208,551