LPC1857FET256,551, 32bit ARM Cortex M3 Microcontroller, LPC18, 150MHz ROMLess, 256-Pin LBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 850 руб.
Добавить в корзину 1 шт.
на сумму 8 850 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.
Технические параметры
ADCs | 2x10 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | LPC18 |
Instruction Set Architecture | RISC |
Maximum Frequency | 150MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 4 |
Number of USART Channels | 3 |
Package Type | LBGA |
Pin Count | 256 |
Program Memory Type | ROMLess |
Pulse Width Modulation | 1(Motor Control) |
RAM Size | 200 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 2 x Device, 2 x Host, 2 x OTG |
Width | 17.2mm |
ADC Channels | 8/8 |
ADC Resolution (bit) | 10/10 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 2 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 180 |
Maximum CPU Frequency (MHz) | 180 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Supply Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 164 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 256 |
PPAP | No |
Program Memory Size | 1MB |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | BGA |
Supplier Package | LBGA |
Timers Resolution (bit) | 32 |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 3 |
USB | 2 |
Watchdog | 1 |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4463 КБ
Datasheet
pdf, 7694 КБ
Datasheet
pdf, 2609 КБ
Datasheet LPC1823JET100E
pdf, 2861 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары