LPC2131FBD64/01, Микроконтроллер 32 бита, ARM7TDMI, 60 МГц, 32 КБ, 8 КБ, 64 вывод(-ов), LQFP

PartNumber: LPC2131FBD64/01
Ном. номер: 8080228439
Производитель: NXP Semiconductor
LPC2131FBD64/01, Микроконтроллер 32 бита ...
Доступно на заказ 15 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530

Описание

The LPC2131FBD64/01 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 32kB embedded high speed flash, 8kB on-chip SRAM, 16-channel 10-bit A/D converter, three 32-bit timers, PWM channels and 47 general-purpose I/O pins.

• In-system programming/In-application programming (ISP/IAP)
• EmbeddedICE RT and embedded trace interfaces
• Two 32-bit Timers/external event counters, PWM unit and watchdog
• Low power real-time clock with independent power and dedicated 32kHz clock input
• Multiple serial interfaces including two UARTs (16C550), two Fast I2C-bus (400 Kbit/s), SPI and SSP
• Vectored interrupt controller with configurable priorities and vector addresses
• Up to forty-seven 5V tolerant general purpose I/O pins
• Up to nine edge or level sensitive external interrupt pins available
• 60MHz Maximum CPU clock available from programmable on-chip PLL
• On-chip integrated oscillator operates with external crystal in range of 1MHz to 30MHz
• External oscillator up to 50MHz
• Power saving modes include Idle and power-down
• Individual enable/disable of peripheral functions as well as peripheral clock scaling down
• Processor wake-up from Power-down mode via external interrupt or BOD
• Single power supply chip with POR and BOD circuits
• Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original LPC213x
• Dedicated result registers for ADC(s) reduce interrupt overhead
• UART0/1 include fractional baud rate generator, auto-bauding capabilities & handshake flow-control
• Additional BOD control enables further reduction of power consumption

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2314776

Технические параметры

Архитектура
ARM7TDMI
Скорость ЦПУ
60МГц
Размер Памяти
32КБ
Размер Памяти RAM
8КБ
Количество Выводов
64вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
47I/O
Тип Встроенного Интерфейса
I2C, SPI, UART
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
LPC ARM7 Microcontrollers

Дополнительная информация

Datasheet LPC2131FBD64/01