LPC2138FBD64, 16/32bit microcontroller

PartNumber: LPC2138FBD64
Ном. номер: 8035275548
Производитель: NXP Semiconductor
LPC2138FBD64, 16/32bit microcontroller
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
870 × = 870

Описание

ARM7 Family Microcontrollers, NXP
A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems

ARM7/9 Microcontrollers, NXP

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
NXP LPC2138FBD64 16/32bit ARM7TDMI-S Microcontroller, 60MHz, 512 kB Flash, 64-pin LQFP

Технические параметры

Data Bus Width
16/32bit
Device Core
ARM7TDMI-S
размеры
10.1 x 10.1 x 1.45mm
Family Name
LPC21
высота
1.45mm
Instruction Set Architecture
RISC
длина
10.1mm
Maximum Frequency
60MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
2
тип упаковки
LQFP
Pin Count
64
Program Memory Size
512 kB
Program Memory Type
Flash
RAM Size
32 KB
Typical Operating Supply Voltage
3 → 3.6 V
ширина
10.1mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
0
Pulse Width Modulation
1(6 Channel) (Motor Control)
Timers
2 x 32 bit
Number of I2C Channels
2
Number of SPI Channels
2
PWM Channels
6
Number of UART Channels
0
Timer Resolution
32bit
Number of ADC Units
2
ADCs
2(8 x 10 bit)

Дополнительная информация

LPC2131/32/34/36/38 Single-chip 16/32-bit ...