Добавить к сравнению Сравнить ()

LPC2366FBD100,551, Микроконтроллер 32 бита, ARM7TDMI, 72 МГц, 256 КБ, 32 КБ, 100 вывод(-ов), LQFP

PartNumber: LPC2366FBD100,551
Ном. номер: 8094474239
Производитель: NXP Semiconductor
LPC2366FBD100,551, Микроконтроллер 32 бита ...
Доступно на заказ 80 шт. Отгрузка со склада в Москве 6 недель.
940 × = 940
от 10 шт. — 815 руб.
от 25 шт. — 764 руб.

Описание

The LPC2366FBD100.551 is a 16-/32-bit Microcontroller based on ARM7TDMI-S core with RISC architecture operates at a maximum frequency of 72MHz. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 256kB internal flash, 58kB internal RAM, 8-channel 10-bit A/D converter, 10-bit D/A converter, an Ethernet, four 32-bit timers and real-time clock (RTC) and 70 general-purpose I/O pins. This device also features peripherals like four UARTs, three inter-integrated circuit (I2C), one serial peripheral interface (SPI) modules and one integrated interchip sound (I2S).

• Dual Advanced high-performance bus (AHB) system
• Advanced vectored interrupt controller (VIC)
• General purpose DMA controller (GPDMA)
• Ethernet MAC with associated DMA controller
• USB 2.0 full-speed device with on-chip PHY and associated DMA controller
• CAN controller with two channels
• SD/MMC memory card interface
• 70 General purpose I/O pins with configurable pull-up/down resistors
• PWM/timer block with support for three-phase motor control
• Real-time clock (RTC) with separate power pin
• 2KB SRAM powered from the RTC power pin
• Watchdog timer (WDT)
• Standard ARM test/debug interface for compatibility with existing tools
• Emulation trace module supports real-time trace
• Four reduced power modes - Idle, sleep, power-down and deep power-down
• Processor wake-up from power-down mode via any interrupt able to operate during power-down mode
• Two independent power domains allow fine tuning of power consumption based on needed features
• Each peripheral has its own clock divider for further power saving
• Brownout detect with separate thresholds for interrupt and forced reset
• On-chip power-on reset

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 1524644

Технические параметры

Линия Продукции
LPC ARM7 Microcontrollers
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
Количество Выводов
100вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Поштучно
Количество I/O
70I/O
Скорость ЦПУ
72МГц
Стиль Корпуса Микроконтроллера
LQFP
Размер Памяти
256КБ
Тип Встроенного Интерфейса
CAN, SPI, USB, UART
Размер Памяти RAM
32КБ
Архитектура
ARM7TDMI

Дополнительная информация

Datasheet LPC2366FBD100,551