LPC2388FBD144.551, Микроконтроллер 16/32-Бит, ARM7TDMI-S, 72МГц, 515КБ Flash, 10-Бит АЦП и ЦАП [LQFP144]

Артикул: LPC2388FBD144.551
Ном. номер: 9000114071
Производитель: NXP Semiconductor
Фото 1/3 LPC2388FBD144.551, Микроконтроллер 16/32-Бит, ARM7TDMI-S, 72МГц, 515КБ Flash, 10-Бит АЦП и ЦАП [LQFP144]
Фото 2/3 LPC2388FBD144.551, Микроконтроллер 16/32-Бит, ARM7TDMI-S, 72МГц, 515КБ Flash, 10-Бит АЦП и ЦАП [LQFP144]Фото 3/3 LPC2388FBD144.551, Микроконтроллер 16/32-Бит, ARM7TDMI-S, 72МГц, 515КБ Flash, 10-Бит АЦП и ЦАП [LQFP144]
Есть в наличии более 5 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
930 × = 930
от 3 шт. — 740 руб.
от 60 шт. — 681.91 руб. (5 рабочих дней)
Цена и наличие в магазинах

Описание

The LPC2388FBD144.551 is a 16-/32-bit Microcontroller based on ARM7TDMI-S core with RISC architecture operates at a maximum frequency of 72MHz. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 512kB internal flash, 98kB internal RAM, 8-channel 10-bit A/D converter, 10-bit D/A converter, an Ethernet, four 32-bit timers and real-time clock (RTC) and 104 general-purpose I/O pins. This device also features peripherals like four UARTs, three inter-integrated circuit (I2C), one serial peripheral interface (SPI) modules and one integrated interchip sound (I2S).

• Dual Advanced high-performance bus (AHB) system
• EMC provides support for static devices
• Advanced vectored interrupt controller (VIC) supporting up to 32 vectored interrupts
• General purpose DMA controller (GPDMA)
• Ethernet MAC with associated DMA controller
• USB 2.0 device/host/OTG with on-chip PHY and associated DMA controller
• CAN controller with two channels
• Two SSP controllers, with FIFO and multi-protocol capabilities
• SD/MMC memory card interface
• 104 General purpose I/O pins with configurable pull-up/down resistors
• PWM/timer block with support for three-phase motor control
• Real-time clock (RTC) with separate power pin
• 2KB SRAM powered from the RTC power pin
• Watchdog timer (WDT)
• Standard ARM test/debug interface for compatibility with existing tools
• Emulation trace module supports real-time trace
• Four reduced power modes - Idle, sleep, power-down and deep power-down
• Processor wake-up from power-down mode via any interrupt able to operate during power-down mode
• Two independent power domains allow fine tuning of power consumption based on needed features
• Each peripheral has its own clock divider for further power saving

Техническая документация

LPC2388
pdf, 373 КБ

Дополнительная информация

Datasheet LPC2388FBD144.551
Типы корпусов импортных микросхем