LPF-16-24, LED Driver,Power Supply,I

PartNumber: LPF-16-24
Ном. номер: 8043828964
Производитель: Mean Well Enterprises
LPF-16-24, LED Driver,Power Supply,I
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 380 × = 4 380

Описание

RS LPF-16 Series 16W LED Driver Power Supply
LPF-16 series 16W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-16D series 16W LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 86% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W LED driver power supplies include LED lighting and moving sign applications.

Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
High effciency of up to 86%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C

cULus, UL, CB

UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V), EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well LPF-16-24, Constant Voltage LED Driver 16.08W 13.2 → 24V 0.67A

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
16.08W
операция (работа)
Constant Voltage
выходной ток
0.67A
выходное напряжение
13.2 → 24V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

Datasheet