LPF-25-24, LED Driver,Power Supply,I

PartNumber: LPF-25-24
Ном. номер: 8047167847
Производитель: Mean Well Enterprises
LPF-25-24, LED Driver,Power Supply,I
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 590 × = 5 590
купить в 1 клик


RS LPF-25 Series 25W LED Driver Power Supply
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design (two wires without FG) and are fully potted by heat-conducted glue which provides an IP67 protection rating and an internal shock absorption to withstand 5G vibration. A high efficiency of up to 87% is also offered by these 25W LED driver power supplies and an ability to operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 25W LED driver power supplies include LED lighting and moving sign applications in dry, damp or wet locations.

Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
Fully encapsulated with glue potting to IP67
High effciency of up to 87%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C

cULus, UL, CB

UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V), EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well LPF-25-24, Constant Voltage LED Driver 25.2W 13.2 → 24V 1.05A

Технические параметры

LED Lighting, Moving Signs
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
операция (работа)
Constant Voltage
выходной ток
выходное напряжение
13.2 → 24V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage

Дополнительная информация