LPF-40-54, LED Driver 54V, Power Sup

PartNumber: LPF-40-54
Ном. номер: 8105609806
Производитель: Mean Well Enterprises
LPF-40-54, LED Driver 54V, Power Sup
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 820 × = 5 820
или
купить в 1 клик

Описание

RS - 40W Waterproof (IP67) Constant Voltage LED Driver / Power Supply With PFC
40W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry or damp locations.

Full range universal AC input
Fully encapsulated to IP67 level
Free air convection cooling
Built in active PFC function
Fully isolated plastic case
High efficiency of up to 89%
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature

cULs, TUV

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well LPF-40-54, Constant Voltage LED Driver 41.04W 54V 0.76A

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
41.04W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
0.76A
выходное напряжение
54V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

Datasheet