LPF-40D-36, Dimmable LED Driver 36V

PartNumber: LPF-40D-36
Ном. номер: 8089464720
Производитель: Mean Well Enterprises
LPF-40D-36, Dimmable LED Driver 36V
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 630 × = 4 630

Описание

Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature

cULus, TUV

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
40.32W
операция (работа)
Constant Voltage
выходной ток
1.12A
выходное напряжение
36V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
1 to 10 V dc, PWM, Resistance

Дополнительная информация

LPF-40D Series 40W Single Output Switching Power Supply Data Sheet LPF-40D-36