LPF-90D-15, Dimmable LED Driver 15V

PartNumber: LPF-90D-15
Ном. номер: 8091336895
Производитель: Mean Well Enterprises
LPF-90D-15, Dimmable LED Driver 15V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 770 × = 5 770
или
купить в 1 клик

Описание

Mean Well 90W IP67 Dimmable Constant Voltage LED Driver / Power Supply Mean Well 90W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF-90D
LPF-90D series 90W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 90.5%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature

TUV

EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well LPF-90D-15, Constant Voltage Dimmable LED Driver 75W 15V 5A

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
75W
операция (работа)
Constant Voltage
выходной ток
5A
выходное напряжение
15V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
1 to 10 V dc, PWM, Resistance

Дополнительная информация

LPF- 90D Series 90W Single Output Switching ...