LPF100/04-1-RS, Disposable Latex Gloves

PartNumber: LPF100/04-1-RS
Ном. номер: 8031764988
Производитель: BM Polyco Sa
LPF100/04-1-RS, Disposable Latex Gloves
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 820 × = 1 820
Цена указана за упаковку из 100
от 7 уп. — 1 460 руб.
от 15 уп. — 1 300 руб.

Описание

Finex - Blue & Natural Latex - Powdered & Powder Free

Food, Electronics, Laboratory, Pharmaceutical, Medical and Vetinary
Ambidextrous 100% natural latex, fits either hand
Rolled cuff for when beaded cuff is preferred
Tight fitting for maximum dexterity and tactility
Powdered: vegetable starch to help donning and absorb perspiration
Powder Free (PF): Low particle count reduces risk of product contamination and special processing to reduce proteins and toxins associated with irritation and sensitisation

Applications:

All final stages of meat and fish preparation
Prepared meals
Dairy processing
Catering
Controlled environment rooms (powder-free type only)

EN374, EN374

Polyco Disposable

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Одноразовые перчатки /
Natural Chemical Resistant Latex Powder-Free Disposable Gloves, Size: 9.5 - XL x 100

Технические параметры

атистатический
No
цвет
Natural
Powdered
Powder-Free
размер
9.5 - XL
Number of Gloves
100
Food Safe
Yes
Accepted Quality Level AQL
1.5
European Safety Standard
EN374-2, EN374-3
Glove Material
Latex
Glove Type
Chemical Resistant

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Finex Disposable Gloves Data Sheet