LPV-60-5, LED Driver 5V, Power Supp

PartNumber: LPV-60-5
Ном. номер: 8024976969
Производитель: Mean Well Enterprises
LPV-60-5, LED Driver 5V, Power Supp
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 360 × = 5 360
или
купить в 1 клик
от 5 шт. — 4 740 руб.

Описание

RS - 60W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2, -3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Power derates above 50°C.
MTBF to MIL-HDBK-217F.

UL recognised for Canada & US

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well LPV-60-5, Constant Voltage LED Driver 40W 5V 8A

Технические параметры

применение
LED Lighting
входное напряжение
90 → 264 V ac
Maximum Output Power
40W
операция (работа)
Constant Voltage
выходной ток
8A
выходное напряжение
5V
AC or DC Input Voltage
AC

Дополнительная информация

LPV-60 Series 60W Single Output Switching ...