LR A67F-U2AB-1, Hyper SIDELED Red,LR A67F

PartNumber: LR A67F-U2AB-1
Ном. номер: 8063287484
Производитель: Osram
LR A67F-U2AB-1, Hyper SIDELED Red,LR A67F
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
39 × = 780
Количество товаров должно быть кратно 20 шт.
от 40 шт. — 24 руб.
от 100 шт. — 19.40 руб.

Описание

OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osram's SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LR A67F-U2AB-1, SIDELED Series Red LED, 625 nm,, Round Lens SMD Package

Технические параметры

светопоток
3.54 lm
Интенсивность свечения
1.8 cd
число выводов
2
Number of LEDs
1
Dominant Wavelength
625 nm
LED Material
AlGaInP
Forward Voltage
2.4 V
LED Colours
Red
Dimensions
4.2 x 4.2mm
цвет линз
Clear
Lens Shape
Round
Mounting Type
Surface Mount
последовательный
SIDELED
Viewing Angle
120 °

Дополнительная информация

LED Designation System
LS A67F, LR A67F, LA A67F, LO A67F ...