LR G5AP-BZCZ, Advanced Power TOPLED Plu

PartNumber: LR G5AP-BZCZ
Ном. номер: 8036475574
Производитель: Osram
LR G5AP-BZCZ, Advanced Power TOPLED Plu
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 61 руб.
от 100 шт. — 47.80 руб.

Описание

OSRAM Advanced Power TOPLED Plus Series Osram Advanced Power TOPLED Plus Series
The Advanced Power TOPLED (APT) Plus series of LEDs, from Osram Opto Semiconductors, are a development of the standard Advanced Power TOPLED series of LEDs. The Advanced Power TOPLED Plus series feature robust housings, efficient heat dissipation and optimised light coupling. With its low power consumption and high efficacy, these LEDs suit applications where intense light is required and where there is limited space available. Osram's APT Plus series is therefore ideal for homogeneous area lighting and emphasising lines and edges associated with architectural and sales illumination. These attributes make the Advanced Power TOPLED Plus LED ideal for applications including: LCD backlighting, variable message signs, fridge lighting, marker lights and indoor and outdoor lighting.

PLCC-4 package
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LR G5AP-BZCZ, Advanced Power TOPLED Plus Series Red Mid-Power LED, 623 nm, PLCC 4 SMD Package

Технические параметры

размеры
3.6 x 3.6 x 2.27mm
цвет линз
Clear
светопоток
12.5 lm
Интенсивность свечения
3.4 cd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Advanced Power TOPLED Plus
Number of LEDs
1
Viewing Angle
145 °
Dominant Wavelength
623 nm
LED Material
InGaAlP
Forward Voltage
2.03 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

LR G5AP Advanced Power TOPLED Plus Enhanced ...
LED Designation System