LR08-L20M, FLOAT SWITCH, 20M CPE CABLE

PartNumber: LR08-L20M
Ном. номер: 8098339332
Производитель: TRITON CONTROLS
LR08-L20M, FLOAT SWITCH, 20M CPE CABLE
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
6 270 × = 6 270
или
купить в 1 клик

Описание

The LR08 series Float Switch efficient liquid level detectors are simple to install and designed for trouble free operation over a long life. The LR08 is a plastic float switch using either a PVC or synthetic rubber 3 core cable. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this version. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. The three-cored cable, connected to the micro-switch assembly inside the float chamber, is sheathed in CPE (chlorinated polyethylene) synthetic rubber or PVC. This cable is supplied in three standard lengths, 5metres, 10metres and 20metres ±5% of the length quoted. The float is a standard buoyant type and an optional stabilizing weight may be fixed at any point on the cable.

• 20m Maximum submerged depth
• 482KN/m² Compressive strength
• Operation in specific gravities from 0.8 to 1.3

Датчики и Преобразователи\Датчики\Датчики Уровня Жидкости
Код: 1894662

Технические параметры

Выходной Ток
15А
Линия Продукции
LR08 Series
Максимальное Напряжение Питания АC
250 В
Материал Корпуса
PP (Полипропилен)
Тип Датчика Уровня
Жидкость
Длина Вывода
20 м

Дополнительная информация

Datasheet LR08-L20M