LR1F2K0, Metal film resistor,2K 0

PartNumber: LR1F2K0
Ном. номер: 8120066854
Производитель: TE Connectivity (Tyco)
LR1F2K0, Metal film resistor,2K 0
Доступно на заказ более 500 шт. Отгрузка со склада в Москве 4-5 недель.
10 × = 100
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 3.90 руб.
от 1000 шт. — 1.31 руб.


0.6W LR1F Series 10R - 1M0, Axial

Metal Film Fixed Resistors, LR Series
Superior quality metal film resistors with 1% tolerance and temperature coefficients down to 50 ppm
3 case sizes are available in 0.25, 0.6, 0.75W.
The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm.
Ideally suited where low resistance and small size are required
Metal film resistors have excellent stability under load and severe environmental conditions
They exhibit very low noise current and voltage coefficients
They are available in a wide range of resistance values and are suitable
for general purpose and precision applications

Power at 70°C0.6W
Resistance Tolerance±1%
Temperature Coefficient±50ppm/°C
Operating Temperature-55°C → +155°C
Limiting Element Voltage350Vdc
Insulating Resistance1000 MΩ
Overload Voltage700Vdc (Max.)
Dielectric Strength700Vdc
Body Length6.2 mm
Body Diameter2.3 mm
Lead Length25 mm
Lead Diameter0.55 mm

This series of resistors is now rated at 0.6W (commercial spec) and 0.25W (CECC military spec).

Axial - 0.5 - 0.75W & Zero Ohm Links
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

General Purpose Metal Film Resistors

A wide range of high stability metal film resistors suitable for general purpose and semi-precision applications. Highly stable under load and under severe environmental conditions. Extremely low current-noise level with low temperature coefficient and close tolerance.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
TE Connectivity LR1F Series Axial Metal Film Resistor 2kΩ ±1% 0.6W ±50ppm/°C

Технические параметры

2.3 (Dia.) x 6.2mm
максимальная рабочая температура
Maximum Temperature Coefficient
Minimum Operating Temperature
номинальная мощность
Metal Film
температурный коэффициент
Termination Style
Minimum Temperature Coefficient

Дополнительная информация