LRWHR1RBEU, Lexar Professional HR1 Fo

PartNumber: LRWHR1RBEU
Ном. номер: 8037087874
Производитель: Lexar Media
LRWHR1RBEU, Lexar Professional HR1 Fo
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 750 × = 11 750
или
купить в 1 клик

Описание

Lexar® Professional Workflow Reader
The Lexar® Professional Workflow Reader Solution includes a four-bay reader hub and your choice of readers, supporting today's most popular card formats. Pick and choose the right reader combination for your needs, use the hub system with PC or Mac®, and take control of your workflow

Transfers images from up to four memory cards at once
Supports today's latest card formats:
SDHCTM/SDXCTM UHS-I, UDMA 7 CompactFlash®, and XQDTM
Innovative, modular design
Use the readers with the hub or on the go
USB 3.0 transfer speeds
Two-year limited warranty on hub and readers

Solution Components (sold separately):

Lexar® Professional Workflow HR1 (Four-Bay USB 3.0 Reader Hub) (RS 865-9060 )
Lexar® Professional Workflow SR1 (SD UHS-I USB 3.0 Reader) (RS 865-9063 )
Lexar® Professional Workflow CFR1 (CompactFlash® USB 3.0 Reader) (RS 865-9067 )
Lexar® Professional Workflow XR1 (XQDTM USB 3.0 Reader (RS 865-9076 )

Считывающие устройства носителей

Компьютерная периферия / Хранение данных и запоминающие устройства / Устройства считывания карт /
Lexar Internal USB 3.0 Card Reader for Various Card Types

Технические параметры

Computer Interface
USB 3.0
Installation Type
Internal
Card Types
SDHC/SDXC UHS-I, UDMA 7 Compact Flash, XQD
Slots
4

Дополнительная информация

Workflow Reader Solution Data Sheet