LS 101/17NA, White steel spring clip

PartNumber: LS 101/17NA
Ном. номер: 8024765864
Производитель: Pre-Met
LS 101/17NA, White steel spring clip
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
140 × = 1 400
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 110 руб.
от 100 шт. — 84.30 руб.

Описание

Spring Clips, Coated Steel Spring Clips, Nylon Coated Steel
White or black plastic coated spring clips (tool clips) available in a range of sizes.

Nylon coated steel gives excellent scratch protection
Temperature range: 0°C to 60°C
Ideal for use as tool retaining clips etc
Clips are supplied with fixing screws
Available in individual sizes, or as a kit of 306 assorted clips with black finish (RS stock no. 291-830 )

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
Clip Size (in.)1/43/81/25/83/411 1/81 1/41 1/2
Quantity484848342036302418


Р-зажимы, спиральные зажимы

Фиксирующие и крепежные детали / Зажимы / Пружинные хомуты /
RS 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA

Технические параметры

глубина
53.98mm
диаметр крепежного отверстия
4BA
высота
11.11mm
материал
Steel
полная ширина
43.26mm
Clip Diameter
31.75mm
Coating Colour
White
Coating Material
Nylon